Filter Your Search
41 - 50 of 11,573 results
|
|
HCLB-15-R550E
Ohmite Mfg Co
|
Check for Price | Yes | Active | Unknown | EAR99 | |||||||||||||||||||||||
|
|
RNCS2010FTC280K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 280 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2010 | ||||||||
|
|
RNCS0805FTC113K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 113 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0805 | ||||||||
|
|
RNCS0603FTE26K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 26.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | ||||||||
|
|
RNCS2010FTE150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2010 | ||||||||
|
|
WCR32-4222FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 42.2 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | Unknown | , 1206 | ||||||||
|
|
RNCS0805FTE90K9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 90.9 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0805 | ||||||||
|
|
RNCS0805FTE340K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 340 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0805 | ||||||||
|
|
LRF2512-01-R005-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 5 mΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LRF | 70 °C | YES | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TAPE | TIN LEAD OVER NICKEL | WRAPAROUND | Compliant | , 2512 | |||||
|
|
TFP-MHP50LF-0.01OHM-J
TT Electronics Resistors
|
Check for Price | Yes | Active | Unknown | TO-220, ROHS COMPLIANT |