Filter Your Search
51 - 60 of 75,802,172 results
|
|
MCWR06X6040FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 604 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X2800FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 280 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X3402FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 34 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X8451FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 8.45 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X1741FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 1.74 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X97R6FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 97.6 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR04X52R3FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 52.3 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X1023FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 102 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X2943FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 294 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR04X6980FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 698 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 |