Filter Your Search
51 - 60 of 11,573 results
|
|
CRCW02019K10FNEDAT
Vishay Intertechnologies
|
Check for Price | Active | 9.1 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 | 70 °C | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
HCLB-24-1R32E
Ohmite Mfg Co
|
Check for Price | Yes | Active | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
|
LR2512LF-01-R075-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 75 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | WRAPAROUND | Compliant | , 2512 | ||||||||||||||
|
|
HCLB-24-3R904E
Ohmite Mfg Co
|
Check for Price | Active | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
|
RNCS1206FTC1K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.6 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 1206 | |||||||||||||||||
|
|
WCR32-22R1FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 22.1 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | Unknown | , 1206 | |||||||||||||||||
|
|
RNCS0603FTC237R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 237 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | |||||||||||||||||
|
|
RNCS0603FTE147K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 147 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | |||||||||||||||||
|
|
RNCS0603FTE76K8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | |||||||||||||||||
|
|
RNCS2512FTE2K55
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2512 |