Filter Your Search
51 - 60 of 11,573 results
|
|
RNCS0805FTE499K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 499 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||
|
|
RNCS2010FTC180K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 180 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||
|
|
RK73H2ATED3162F
KOA Speer Electronics Inc
|
Check for Price | Active | 31.6 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, STANDARD : MIL-R-55342F | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 10 INCH | WRAPAROUND | CHIP | Compliant | ||||||||
|
|
CR201650FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 165 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | |||||||
|
|
CR351400FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 140 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | |||||||
|
|
RNCS1206FTC115K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 115 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
RNCS1206FTE22K6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 22.6 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
WCR32-1581FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.58 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
RNCS1206FTC180R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 180 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
LRF1206-01-R020-G
TT Electronics Resistors
|
Check for Price | No | No | Active | 20 mΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LRF | 70 °C | YES | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TAPE | TIN LEAD OVER NICKEL | WRAPAROUND | , 1206 | Compliant |