Filter Your Search
51 - 60 of 11,573 results
|
|
RNCS0805FTC249R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 249 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||||||
|
|
RC55C-47KFPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 47 kΩ | 1 % | 250 mW | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | Tin/Lead (Sn95Pb5) | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||
|
|
RNCS2010FTC390R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 390 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
CR3216R5FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 16.5 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||
|
|
RNCS2010FTC910K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 910 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
RC55Y-68KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 68 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | ||||||||
|
|
RNCS2010FTE4K12
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.12 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||
|
|
RNCS2512FTC200K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||
|
|
WCR32-3010FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 301 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||
|
|
WCR32-11R3FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 11.3 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |