Filter Your Search
51 - 60 of 57,509,839 results
|
|
MC0100W060312K7
SPC Multicomp
|
$0.0019 | Active | 2.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
|
MC0100W060311K8
SPC Multicomp
|
$0.0019 | Active | 1.8 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
|
MC0100W0603147R
SPC Multicomp
|
$0.0019 | Active | 47 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
|
MCCFR0W4J082JA50
SPC Multicomp
|
$0.0020 | Yes | Active | 8.2 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 0,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.65 | ||||||||||
|
|
CRCW040212R1FKEDC
Vishay Intertechnologies
|
$0.0020 | Yes | Active | 12.1 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
CRCW040226K1FKEDC
Vishay Intertechnologies
|
$0.0020 | Yes | Active | 26.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
NRC-AS04F2671TRF
NIC Components Corp
|
$0.0020 | Yes | Active | 2.67 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
MCCFR0W4J012JA50
SPC Multicomp
|
$0.0020 | Yes | Active | 1.2 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 0,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.10.00.65 | ||||||||||
|
|
MC0805S8F3000T5E
SPC Multicomp
|
$0.0020 | Yes | Active | 300 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
NRC-AS04F8662TRF
NIC Components Corp
|
$0.0020 | Yes | Active | 86.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |