Parametric results for: MFR200BTDMB-412R under Fixed Resistors

Filter Your Search

61 - 70 of 57,509,839 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0603WAF1000T1E
Royal Electronic Factory (Thailand) Co Ltd
$0.0021 Buy Yes Active 100 Ω 1 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
0603WAF4700T1E
Royal Electronic Factory (Thailand) Co Ltd
$0.0021 Buy Yes Active 470 Ω 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
MCCFR0S2J0335A20
SPC Multicomp
$0.0023 Buy Yes Active 3.3 MΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 1500 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Tin (Sn) WIRE 600 µm 28 mm 3 mm 9 mm AXIAL LEADED, ROHS COMPLIANT Unknown EAR99 8533.10.00.65
MCWR04X4990FTL
SPC Multicomp
$0.0024 Buy Yes Active 499 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 350 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
MP000547
SPC Multicomp
$0.0024 Buy Active 33 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 WRAPAROUND 350 µm 1 mm 500 µm Unknown EAR99 8533.21.00.30
MCWR06W6R20FTL
SPC Multicomp
$0.0024 Buy Yes Active 6.2 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT -200,400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MP003630
SPC Multicomp
$0.0024 Buy Yes Active 2.2 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
MC0125W120611K8
SPC Multicomp
$0.0024 Buy Yes Active 1.8 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm CHIP Unknown EAR99 8533.21.00.30
MC01W080511R60
SPC Multicomp
$0.0024 Buy Active 1.6 Ω 1 % 100 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
MC0125W120615K11
SPC Multicomp
$0.0024 Buy Yes Active 5.11 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm CHIP Unknown EAR99 8533.21.00.30