Parametric results for: RNCF2010AKY412R under Fixed Resistors

Filter Your Search

61 - 70 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS1206FTE1K27
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.27 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RWR81S13R0FR
Vishay Precision Group Inc
Check for Price No Active 13 Ω 1 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown
PHCR2512-305KKB
VENKEL LTD
Check for Price Yes Yes Active 3 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 2512 Compliant
CR202943FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 294 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR CR20 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0805 Unknown
CR3246R4FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 46.4 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
WW06XR232JT
Walsin Technology Corporation
Check for Price Active 232 mΩ 5 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR WW06X LASER TRIMMABLE; RATED AC VOLTAGE: 50V 70 °C YES 50 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0603 Unknown
RNCS0603FTE10K2
SEI Stackpole Electronics Inc
Check for Price Yes Active 10.2 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS0805FTE115R
SEI Stackpole Electronics Inc
Check for Price Yes Active 115 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
PHCR2512-916KKB
VENKEL LTD
Check for Price Yes Yes Active 91 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 2512 Compliant
WCR32-6R81FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 6.81 Ω 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 1206 Unknown