Filter Your Search
71 - 80 of 11,393 results
|
|
CR163300FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 330 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0603 | Unknown | |||||||||||||||
|
|
CR351473FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 147 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | |||||||||||||||
|
|
RWR80N5110FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 511 Ω | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 80 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25.4 mm | 2.4 mm | 10.3 mm | Unknown | ||||||||||||||
|
|
RNCS0805FTC45R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 45.3 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||||||||||
|
|
RNCS2512FTE43K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 43 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||||||
|
|
WCR32-2430FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 243 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
RNCS2010FTE73R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 73.2 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||||||
|
|
RWR81SR475FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 475 mΩ | 1 % | 1 W | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | ||||||||||||||
|
|
RNCS0603FTC120K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 120 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | |||||||||||||||||
|
|
WW08XR0768JT
Walsin Technology Corporation
|
Check for Price | Active | 76.8 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | WW08X | LASER TRIMMABLE; RATED AC VOLTAGE: 100V | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0805 | Unknown |