Parametric results for: RPCA0805FT412R under Fixed Resistors

Filter Your Search

71 - 80 of 71,509,886 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NRC-AS10F3322TRF
NIC Components Corp
$0.0008 Buy Yes Active 33.2 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F4993TRF
NIC Components Corp
$0.0008 Buy Yes Active 499 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F60R4TRF
NIC Components Corp
$0.0008 Buy Yes Active 60.4 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F1050TRF
NIC Components Corp
$0.0008 Buy Yes Active 105 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F1152TRF
NIC Components Corp
$0.0008 Buy Yes Active 11.5 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F3320TRF
NIC Components Corp
$0.0008 Buy Yes Active 332 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F39R2TRF
NIC Components Corp
$0.0008 Buy Yes Active 39.2 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS10F6811TRF
NIC Components Corp
$0.0008 Buy Yes Active 6.81 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS04J471TRF
NIC Components Corp
$0.0009 Buy Yes Active 470 Ω 5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
NRC-AS04J332TRF
NIC Components Corp
$0.0009 Buy Yes Active 3.3 kΩ 5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30