Filter Your Search
81 - 90 of 11,393 results
|
|
RNCS2010FTE150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
RNCS0805FTE133K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 133 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||||||||||||
|
|
RNCS1206FTC232K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 232 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS2512FTE2K05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
WCR32-4R64FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 4.64 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RC55D-12KBPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 12 kΩ | 0.1 % | 250 mW | Axial | -25,25 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | Tin/Lead (Sn95Pb5) | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | ||||||||||||
|
|
PHCR5020-435KKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.3 MΩ | 10 % | 1 W | 5020 | SURFACE MOUNT | FIXED RESISTOR | PHCR5020 | PRECISION | 25 °C | YES | 2.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 5020 | Compliant | ||||||||||||
|
|
CFR-25JR-20K
YAGEO Corporation
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR | 70 °C | CFR-25 | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | |||||
|
|
RNCS0603FTE475R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 475 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||||||||||||
|
|
RNCS2512FTE806K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 806 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown |