Filter Your Search
81 - 90 of 11,573 results
|
|
TFP-MHP20LF-0.01OHM-J
TT Electronics Resistors
|
Check for Price | Yes | Active | TO-220, ROHS COMPLIANT | Unknown | ||||||||||||||||||||||||||||||||
|
|
WCR32-472JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 4.7 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
WW08XR0301FT
Walsin Technology Corporation
|
Check for Price | Active | 30.1 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | WW08X | LASER TRIMMABLE; RATED AC VOLTAGE: 100V | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0805 | Unknown | |||||||||||||||
|
|
CR328661FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 8.66 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||
|
|
CR353903FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 390 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | |||||||||||||||
|
|
WCR50-4R22FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 4.22 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||||||
|
|
RNCS2512FTC19R6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 19.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||||||
|
|
RNCS0805FTE174K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 174 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||||||||||
|
|
RWR81SR412FS
Vishay Precision Group Inc
|
Check for Price | No | Active | 412 mΩ | 1 % | 1 W | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | ||||||||||||||
|
|
RNCS0805FTE3K24
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.24 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown |