Filter Your Search
31 - 40 of 124,154 results
|
MC007743
SPC Multicomp
|
$0.0034 | Yes | Active | 1.3 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC007557
SPC Multicomp
|
$0.0034 | Yes | Active | 13 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC007650
SPC Multicomp
|
$0.0034 | Yes | Active | 130 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP | ||||
|
MC007922
SPC Multicomp
|
$0.0034 | Yes | Active | 110 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP | ||||
|
MC007550
SPC Multicomp
|
$0.0034 | Yes | Active | 11 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC007643
SPC Multicomp
|
$0.0034 | Yes | Active | 110 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC007668
SPC Multicomp
|
$0.0034 | Yes | Active | 200 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC007720
SPC Multicomp
|
$0.0034 | Yes | Active | 750 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC007842
SPC Multicomp
|
$0.0034 | Yes | Active | 15 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP | ||||
|
MC007829
SPC Multicomp
|
$0.0034 | Yes | Active | 11 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | CHIP |