Filter Your Search
1 - 10 of 738 results
|
MC005319
SPC Multicomp
|
Check for Price | Yes | Active | 866 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005882
SPC Multicomp
|
Check for Price | Yes | Active | 6.65 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005372
SPC Multicomp
|
Check for Price | Yes | Active | 3.32 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005575
SPC Multicomp
|
Check for Price | Yes | Active | 499 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005823
SPC Multicomp
|
Check for Price | Yes | Active | 1.5 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005902
SPC Multicomp
|
Check for Price | Yes | Active | 10.7 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005259
SPC Multicomp
|
Check for Price | Yes | Active | 191 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005AJ
LSI Corporation
|
Check for Price | No | Obsolete | IN-LINE | HYBRID | NO | e0 | 85 °C | -40 °C | 18 | RECTANGULAR | Tin/Lead (Sn/Pb) | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | DIP-18 | 36 V | 18 V | R-MDIP-T18 | 500 mA | 5 V | METAL | DIP | DIP18,.8 | Not Qualified | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
MC005336
SPC Multicomp
|
Check for Price | Yes | Active | 1.3 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC005650
SPC Multicomp
|
Check for Price | Yes | Active | 20.5 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 |