Parametric results for: 615-412R74-FB12 under Fixed Resistors

Filter Your Search

1 - 10 of 57,509,839 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NRC-AS06F1473TRF
NIC Components Corp
$0.0003 Yes Active 147 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
NRC-AS06F8202TRF
NIC Components Corp
$0.0003 Yes Active 82 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
NRC-AS06F1912TRF
NIC Components Corp
$0.0003 Yes Active 19.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
NRC-AS06F1963TRF
NIC Components Corp
$0.0003 Yes Active 196 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
NRC-AS06F2203TRF
NIC Components Corp
$0.0003 Yes Active 220 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
MCMR04X1303FTL
SPC Multicomp
$0.0005 Yes Active 130 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
MC0100W06031510R
SPC Multicomp
$0.0006 Active 510 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MC007557
SPC Multicomp
$0.0008 Yes Active 13 Ω 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
CRGH1206F22R
TE Connectivity
$0.0008 Yes Active 22 Ω 1 % 500 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.1mm x 1.55mm x .55mm CHIP Compliant EAR99 8533.21.00.30
NRC-AS06F4700TRF
NIC Components Corp
$0.0009 Yes Active 470 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30