Filter Your Search
41 - 50 of 260 results
|
MG714-348-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 1000 | 125 °C | NO | 1 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.81 mm | 14.27 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MG731-348-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MG740-348-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MG721-348-0.51%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 348 Ω | 0.5 % | 2 W | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 4 kV | e4 | 105 °C | -15 °C | Precision | 2 | GOLD OVER NICKEL | 1.02 mm | 38.1 mm | 6.1 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||||||||
|
ML131-348-0.5%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 348 Ω | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 500 V | e4 | 175 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MM125-348-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 348 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 510 µm | 38.1 mm | 1.78 mm | 4.78 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MM215-348-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 348 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 800 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||
|
TR20T13480.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 348 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 20W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | TO-220 | ||||||||||
|
TR30T13480.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 348 Ω | 0.5 % | 2.25 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 30W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | TO-220 | ||||||||||
|
TR50T03480.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 348 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | TO-220 |