Parametric results for: CC-1R5-4805SF-E under Fixed Resistors

Filter Your Search

1 - 10 of 3,915 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1.5 Sorted By: Tolerance%20asc
Select parts from the table below to compare.
Compare
Compare
CRGCQ0402J1R5
TE Connectivity
$0.0053 Yes Active 1.5 Ω 5 % 63 mW 0402 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
TR35JBL1R50
SEI Stackpole Electronics Inc
$2.1822 Yes Yes Active 1.5 Ω 5 % 2.5 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR TR NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W 25 °C NO 350 V e3 150 °C -65 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT STACKPOLE ELECTRONICS INC compliant EAR99 ,
ASC1206-1R5FT5
TT Electronics Welwyn Components
$0.0465 Yes Yes Active 1.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.30 SMT, 1206
CRGCQ1206J1R5
TE Connectivity
$0.0128 Yes Active 1.5 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
CRGS2010J1R5
TE Connectivity
$0.3136 Yes Active 1.5 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THICK FILM 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 5 mm 2.5 mm 5mm x 2.5mm x .55mm TE CONNECTIVITY LTD compliant TE Connectivity CHIP
MC0125W120611R50
SPC Multicomp
$0.0010 Yes Active 1.5 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO unknown CHIP
ASC2512-1R5FT4
TT Electronics Welwyn Components
$0.2534 Yes Yes Active 1.5 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.2 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.30 SMT, 2512
35021R5JT
TE Connectivity
$0.2794 Yes Active 1.5 Ω 5 % 2 W 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 5mm x 2.5mm x 1.1mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
WF06P1R5JTL
Walsin Technology Corporation
$0.0063 Yes Yes Active 1.5 Ω 5 % 125 mW 0603 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
CRGCQ0805J1R5
TE Connectivity
$0.0081 Yes Active 1.5 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD compliant TE Connectivity CHIP