Filter Your Search
41 - 50 of 3,915 results
|
TE400B1R5J
TE Connectivity
|
$43.3754 | Yes | Active | 1.5 Ω | 5 % | 400 W | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 326mm x 40mm x 81mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||||||||||
|
TE200B1R5J
TE Connectivity
|
$22.3485 | Yes | Active | 1.5 Ω | 5 % | 200 W | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 239mm x 40mm x 81mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | , | |||||||||||||||||||
|
MCPAS0606J015JT5E
SPC Multicomp
|
$0.0496 | Yes | Active | 1.5 Ω | 5 % | 600 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | |||||||||||||
|
2176338-2
TE Connectivity
|
$0.0077 | Yes | Active | 1.5 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||||
|
2176344-2
TE Connectivity
|
$0.0237 | Yes | Active | 1.5 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||||
|
MP006045
SPC Multicomp
|
$0.1689 | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | unknown | AXIAL LEADED | ||||||||||||||||
|
ASC0603-1R5FT5
TT Electronics Welwyn Components
|
$0.0382 | Yes | Yes | Active | 1.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 0603 | |||||||||
|
SQBW201R5J
TE Connectivity
|
$1.1520 | Yes | Active | 1.5 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
ASC0805-1R5FT5
TT Electronics Welwyn Components
|
$0.0357 | Yes | Yes | Active | 1.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 0805 | |||||||||
|
TE2500B1R5J
TE Connectivity
|
$120.2147 | Yes | Active | 1.5 Ω | 5 % | 2.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 650mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity |