Filter Your Search
1 - 10 of 3,911 results
|
CRGCQ0402J1R5
TE Connectivity
|
$0.0053 | Yes | Active | 1.5 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||
|
TR35JBL1R50
SEI Stackpole Electronics Inc
|
$2.1822 | Yes | Yes | Active | 1.5 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||||
|
ASC1206-1R5FT5
TT Electronics Welwyn Components
|
$0.0465 | Yes | Yes | Active | 1.5 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 1206 | |||||||
|
CRGCQ1206J1R5
TE Connectivity
|
$0.0128 | Yes | Active | 1.5 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||
|
CRGS2010J1R5
TE Connectivity
|
$0.3136 | Yes | Active | 1.5 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | 5mm x 2.5mm x .55mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP | |||||||||||
|
MC0125W120611R50
SPC Multicomp
|
$0.0010 | Yes | Active | 1.5 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | ||||||||||||
|
ASC2512-1R5FT4
TT Electronics Welwyn Components
|
$0.2534 | Yes | Yes | Active | 1.5 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 2512 | |||||||
|
35021R5JT
TE Connectivity
|
$0.2794 | Yes | Active | 1.5 Ω | 5 % | 2 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5mm x 2.5mm x 1.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
WF06P1R5JTL
Walsin Technology Corporation
|
$0.0063 | Yes | Yes | Active | 1.5 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | |||||||
|
CRGCQ0805J1R5
TE Connectivity
|
$0.0081 | Yes | Active | 1.5 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP |