Filter Your Search
21 - 30 of 2,678,175 results
|
MOX-4-168259FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 825 GΩ | 1 % | 10 W | Axial | FIXED RESISTOR | METAL GLAZE/THICK FILM | 40 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 104.65 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
MOX-4-168259F
Ohmite Mfg Co
|
Check for Price | No | No | Active | 825 GΩ | 1 % | 10 W | Axial | FIXED RESISTOR | METAL GLAZE/THICK FILM | 40 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 104.65 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
MOX-3-168259F
Ohmite Mfg Co
|
Check for Price | No | No | Active | 825 GΩ | 1 % | 7.5 W | Axial | FIXED RESISTOR | METAL GLAZE/THICK FILM | 30 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 79.24 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
SRH1206-820G-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | 820 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | , 1206 | |||||||||
|
SRH1206-820G-KT
RCD Components Inc
|
Check for Price | Active | 820 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | CHIP | |||||||||||||
|
SRH1206-820G-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 820 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | CHIP | |||||||||
|
SRH1206-820G-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 820 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||
|
SRH1206-820G-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 820 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||
|
SRH1206-820G-JB
RCD Components Inc
|
Check for Price | Active | 820 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | CHIP | |||||||||||||
|
SRH1206-820G-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 820 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | CHIP |