Filter Your Search
41 - 50 of 2,678,175 results
|
WSL0805R0200FEA
Vishay Intertechnologies
|
$0.4437 | Yes | Active | 20 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
WSK06125L000FEA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Welded | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 381 µm | 1.5 mm | 3.05 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
WSL2010R0150FEA
Vishay Intertechnologies
|
$0.3789 | Yes | Active | 15 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 86.6 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
WSL1206R0250FEA
Vishay Intertechnologies
|
$0.3331 | Yes | Active | 25 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 79.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
WSL2512R0300FEA
Vishay Intertechnologies
|
$0.7273 | Yes | Active | 30 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
MC0603SAF0000T5E
SPC Multicomp
|
$0.0024 | Yes | Active | 1 % | 100 mW | 0603 | SMT | JUMPER | METAL GLAZE/THICK FILM | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||
|
WSL2010R0330FEA
Vishay Intertechnologies
|
$0.5178 | Yes | Active | 33 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 128.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
WSL0805R0100FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 35.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
MFR-25FRF52-1K
YAGEO Corporation
|
$0.0240 | Yes | Yes | Active | 1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | YAGEO | |||||||||
|
LR2010-R10FW
TT Electronics Welwyn Components
|
$0.6296 | Yes | Yes | Active | 100 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.23 mm | 2.64 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |