Filter Your Search
41 - 50 of 2,678,175 results
|
SWTA300JB270K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 270 kΩ | 5 % | 300 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | e3 | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 40 mm | 272 mm | STACKPOLE ELECTRONICS INC | Screw Ends, | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
PSN0.5CFA186J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 18 MΩ | 5 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PSN0.5MFA396J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 39 MΩ | 5 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PSN1CF436M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 43 MΩ | 20 % | 5 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UB-101.02KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 1.02 kΩ | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 425 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
MPS1/2W0.0047OHMH
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 4.7 mΩ | 3 % | 500 mW | 1910 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | MPS(1/2W,HTOL) | MPS ( 1/2W, H TOL ) | 175 °C | -65 °C | Chip | 2 | Tape | 1.27 mm | 4.7 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | SMT, 1910 | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
7020R4930B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 7000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
7030R6190B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 7000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
7040R7150B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 7000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MSS15NR68HI
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MSS | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 |