Filter Your Search
31 - 40 of 2,678,175 results
|
7007R1760B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 7000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , | unknown | EAR99 | |||||||||||||||||||||||
|
7008R2030B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||
|
7010R2710B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 7000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , | unknown | EAR99 | |||||||||||||||||||||||
|
7020R9420B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 7000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||||
|
ULW4-16RJA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 16 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 8 V | UL | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PSN2CFA565M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5.6 MΩ | 20 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSN2MFA138J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.3 GΩ | 5 % | 10 W | SPECIAL MOUNT | SPECIAL | 3000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSN2MFB103M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSN0.5CPF393J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSN1CPFB303M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 30 kΩ | 20 % | 5 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |