Parametric results for: CPF0402B59KE1 under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
FCR1/2100-TE
Kamaya Inc
Check for Price Yes Yes Active 10 Ω -30 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 5 mm 2.5 mm KAMAYA ELECTRIC CO LTD , 2010 compliant EAR99 8533.21.00.30
FCR1205-TE
Kamaya Inc
Check for Price Yes Yes Active 2 MΩ -30 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 6.3 mm 3.2 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
WF12M622XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 6.2 kΩ -30 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF12M RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
WK08M182XTL
Walsin Technology Corporation
Check for Price Yes Yes Active 1.8 kΩ -30 % 100 mW 0805 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WK08M RATED AC VOLTAGE : 150 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
WK08M123XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 12 kΩ -30 % 100 mW 0805 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WK08M RATED AC VOLTAGE : 150 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP , 0805 compliant EAR99
CRT1/10-160RQI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 160 Ω -30 % 100 mW 0805 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
FCR1822-TP
Kamaya Inc
Check for Price Yes Active 8.2 kΩ -30 % 1 W 2512 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR 70 °C YES 200 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND KAMAYA ELECTRIC CO LTD CHIP compliant EAR99
FCR1/21R3-TE
Kamaya Inc
Check for Price Yes Yes Active 1.3 Ω -30 % 500 mW 2010 SURFACE MOUNT SMT -200,500 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 5 mm 2.5 mm KAMAYA ELECTRIC CO LTD SMT, 2010 compliant EAR99 8533.21.00.30
WF20M154XBL
Walsin Technology Corporation
Check for Price Yes Yes Active 150 kΩ -30 % 500 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WF20M RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99
WK12M153XTL
Walsin Technology Corporation
Check for Price Yes Yes Active 15 kΩ -30 % 125 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WK12M RATED AC VOLTAGE : 200 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND WALSIN TECHNOLOGY CORP , 1206 compliant EAR99