Filter Your Search
11 - 20 of 2,678,175 results
|
WF20M821XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 820 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF20M | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WF08M362XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.6 kΩ | -30 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF08M | RATED AC VOLTAGE (V): 100 | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WK12M222XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | -30 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WK12M | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
FCR1/10680-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 68 Ω | -30 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
FCR1/8914-TP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 910 kΩ | -30 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WK06M204XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 200 kΩ | -30 % | 62.5 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WK06M | RATED AC VOLTAGE : 50 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WK12M430XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 43 Ω | -30 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WK12M | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | |||||||||
|
CRT1/10-24R0QI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 24 Ω | -30 % | 100 mW | 0805 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | |||||||||||
|
WK12M1R6XTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.6 Ω | -30 % | 125 mW | 1206 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | WK12M | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
WF06M275XBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 2.7 MΩ | -30 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF06M | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |