Filter Your Search
1 - 10 of 2,678,175 results
|
3812-100TKI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100000 GΩ | 10 % | Axial | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 kV | e1 | 100 °C | -40 °C | Hermetically Sealed | 2 | Bulk | TIN SILVER COPPER | 600 µm | 30 mm | 6 mm | 48 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||
|
SRH1206-1T0-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 1000 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 | |||||||||
|
SRH1206-1T0-KB
RCD Components Inc
|
Check for Price | Active | 1000 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 | |||||||||||||
|
SRH1206-1T0-KT
RCD Components Inc
|
Check for Price | Active | 1000 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 | |||||||||||||
|
SRH1206-1T0-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | 1000 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | compliant | , 1206 | EAR99 | |||||||||
|
SRH1206-1T0-JT
RCD Components Inc
|
Check for Price | Active | 1000 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 | |||||||||||||
|
SRH1206-1T0-JB
RCD Components Inc
|
Check for Price | Active | 1000 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 | |||||||||||||
|
SRH1206-1T0-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1000 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | , 1206 | EAR99 | |||||||||
|
SRH1206-1T0-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1000 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP, ROHS COMPLIANT | EAR99 | |||||||||
|
SRH1206-1T0-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | 1000 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 |