Filter Your Search
11 - 20 of 2,678,175 results
|
RWR80S1980DR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 198 Ω | 0.5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 154.9 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||
|
PSN3CF133M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 13 kΩ | 20 % | 25 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
PSN2CFB393K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 39 kΩ | 10 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PSN6MSFB517M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 510 MΩ | 20 % | 250 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 300 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
PSN0.5CFB824J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
CVW102R20JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 70 °C | NO | 750 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 5 mm | 5 mm | 50 mm | 12.5 mm | 9 mm | TT ELECTRONICS PLC | compliant | RADIAL LEADED | TT Electronics | ||||||||
|
RWR74SR604FS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 604 mΩ | 1 % | 5 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 685.5 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||
|
PSN2CPFA167K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 160 MΩ | 10 % | 10 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UB-61.87OHM1%
Riedon
|
Check for Price | Yes | Active | 1.87 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 3.3496 V | 250 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
PSN0.5CFA104J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |