Filter Your Search
41 - 50 of 2,678,168 results
|
PRM1/8ER-R174-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 174 mΩ | 1 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | J BEND | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
PRM1/8ER-1R58-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 1.58 Ω | 1 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | J BEND | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
PRM1/8ER-1R58-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 1.58 Ω | 1 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 150 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
MCS10NR62KI
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MCS | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
700853001B+/-90PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | , | |||||||||||||||||||||||||||
|
SWTS300KB1K20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 10 % | 300 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 2.5 kV | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 40 mm | 260 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | Screw Ends, | 8533.29.00.00 | ||||||||||||||
|
45J1K1
Ohmite Mfg Co
|
Check for Price | No | No | Active | 1.1 kΩ | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | |||||||||||||||||||
|
WP2S-30RJA25
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 30 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.80 | |||||||
|
SR5R0500FE14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: AEC-Q200 | 70 °C | NO | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | compliant | RADIAL LEADED, GREEN | ||||||||||||||||
|
PSN1CPFB823J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 82 kΩ | 5 % | 5 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |