Parametric results for: ERJXGN0R00Y under Fixed Resistors

Filter Your Search

41 - 50 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
WSL0805R0200FEA
Vishay Intertechnologies
$0.4437 Yes Active 20 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 50 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSK06125L000FEA
Vishay Intertechnologies
Check for Price Yes Obsolete 5 mΩ 1 % 1 W 0612 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Welded 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 381 µm 1.5 mm 3.05 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0150FEA
Vishay Intertechnologies
$0.3789 Yes Active 15 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 86.6 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0250FEA
Vishay Intertechnologies
$0.3331 Yes Active 25 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 79.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R0300FEA
Vishay Intertechnologies
$0.7273 Yes Active 30 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MC0603SAF0000T5E
SPC Multicomp
$0.0024 Yes Active 1 % 100 mW 0603 SMT JUMPER METAL GLAZE/THICK FILM 50 V 125 °C -55 °C Chip 2 TR 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
WSL2010R0330FEA
Vishay Intertechnologies
$0.5178 Yes Active 33 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 128.5 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL0805R0100FEA
Vishay Intertechnologies
Check for Price Yes Active 10 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 35.4 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MFR-25FRF52-1K
YAGEO Corporation
$0.0240 Yes Yes Active 1 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant YAGEO
LR2010-R10FW
TT Electronics Welwyn Components
$0.6296 Yes Yes Active 100 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 5.23 mm 2.64 mm WELWYN COMPONENTS LTD SMT, 2010 compliant EAR99 8533.21.00.30