Filter Your Search
41 - 50 of 350 results
|
RN60C3272BB14
Vishay Intertechnologies
|
Check for Price | No | Active | 32.7 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
TF020R-32.8K-0.05%-25PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.05 % | 330 mW | 7508 | Radial | 25 ppm/°C | FIXED RESISTOR | TF020R(.05/.1%) | 300 V | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 12.7 mm | 15.24 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
ML181-32.8K-0.5%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 32.8 kΩ | 0.5 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 600 V | e4 | 175 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
LTR100JZPD3282
ROHM Semiconductor
|
Check for Price | Yes | Active | 32.8 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LTR100JZPD | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
MPF1P-3282-DTQ
RCD Components Inc
|
Check for Price | No | Active | 32.8 kΩ | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | TR | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||||
|
TR100DBC32K8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.5 % | 100 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3.5W, NON INDUCTIVE | NO | 750 V | e3 | 175 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | STACKPOLE ELECTRONICS INC | TO-247 | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
MP6532K800.025%10PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.025 % | 750 mW | Axial | 10 ppm/°C | FIXED RESISTOR | MP | 350 V | MIL-R-10509 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 5.2 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||
|
MG785-32.8K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 8 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 20000 | 125 °C | NO | 20 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 101.6 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
TF050N-32.8K-0.01%-20PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.01 % | 750 mW | Axial | 20 ppm/°C | FIXED RESISTOR | TF050N(.01/.025%) | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 38.1 mm | 1.91 mm | 38.1 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||
|
TF050N-32.8K-0.1%-15PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA PRECISION | 70 °C | NO | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |