Parametric results for: FCR1/41R3-TE under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fcr141r3te Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
FCR1/41R3-TE
Kamaya Inc
Check for Price Yes Yes Active 1.3 Ω -30 % 250 mW 1210 SURFACE MOUNT SMT -200,500 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 3.1 mm 2.5 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30