Filter Your Search
1 - 1 of 1 results
|
FCR1/41R3-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.3 Ω | -30 % | 250 mW | 1210 | SURFACE MOUNT | SMT | -200,500 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |