Parametric results for: HS308ASL412R0B under Fixed Resistors

Filter Your Search

1 - 10 of 75,804,233 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRCW06031M78FKEA
Vishay Intertechnologies
$0.0001 Buy Yes Yes Active 1.78 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF40R2V
Panasonic Electronic Components
$0.0003 Buy Yes Yes Active 40.2 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
ERJ6ENF6341V
Panasonic Electronic Components
$0.0003 Buy Yes Yes Active 6.34 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
MC01W0805110M0
SPC Multicomp
$0.0003 Buy Active 10 MΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
ERJ8ENF1152V
Panasonic Electronic Components
$0.0004 Buy Yes Yes Not Recommended 11.5 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
ERJ2GEJ200X
Panasonic Electronic Components
$0.0004 Buy Yes Yes Active 20 Ω 5 % 100 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
ERJ6GEYJ822V
Panasonic Electronic Components
$0.0004 Buy Yes Yes Active 8.2 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
MC0805S8F4021T5E
SPC Multicomp
$0.0005 Buy Yes Active 4.02 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
CRCW06034R02FKEA
Vishay Intertechnologies
$0.0005 Buy Yes Yes Active 4.02 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Pure Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm CHIP Compliant EAR99 8533.21.00.30
MC0100W060311R80
SPC Multicomp
$0.0005 Buy Active 1.8 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Unknown EAR99 8533.21.00.30