Filter Your Search
21 - 30 of 2,678,175 results
|
PSN1CPF205K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 5 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PSN3CF337K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 330 MΩ | 10 % | 25 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
PSN3MF564K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 560 kΩ | 10 % | 25 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
UB-65.11OHM1%
Riedon
|
Check for Price | Yes | Active | 5.11 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 5.5371 V | 250 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||
|
UB-214OHM1%
Riedon
|
Check for Price | Yes | Active | 14 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 4.5826 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2 mm | 7.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
2176442-1
TE Connectivity
|
$39.2900 | Yes | Active | 4.7 Ω | 5 % | 75 W | CHASSIS MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | 1.1 kV | 200 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 80mm x 60mm x 15mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
TE750B3R9J
TE Connectivity
|
$50.9431 | Yes | Active | 3.9 Ω | 5 % | 750 W | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 360mm x 50mm x 101mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||||||
|
1879009-5
TE Connectivity
|
$2.1377 | Yes | Active | 3.3 Ω | 5 % | 30 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 39.5mm x 19mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
MSG03BR56FI
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MSG | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
HR11R7870B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 |