Parametric results for: MCSR04X62R0FTL under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcsr04x62r0ftl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MCSR04X62R0FTL
SPC Multicomp
Check for Price Yes Active 62 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown