Filter Your Search
1 - 1 of 1 results
|
MCSR04X62R0FTL
SPC Multicomp
|
Check for Price | Yes | Active | 62 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown |