Filter Your Search
41 - 50 of 2,566 results
|
MK132-2K49-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 1 % | 750 mW | 2910 | Radial | 50 ppm/°C | FIXED RESISTOR | MK | 400 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 640 µm | 38.1 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
MK120-2K49-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 1 % | 500 mW | 2410 | Radial | 50 ppm/°C | FIXED RESISTOR | MK | 200 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 640 µm | 38.1 mm | 3.81 mm | 6.22 mm | 6.22 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | ||||||||||||||||
|
MK132V-2K49-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 1 % | 750 mW | 2910 | Radial | 50 ppm/°C | FIXED RESISTOR | MK | 400 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
CR162491DC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.49 kΩ | 0.5 % | 63 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | |||||||||||||||||
|
NMCR08052.49K1%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.49 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||||||||
|
WR08Y2491FT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 2.49 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | WR08(F TOL) | 100 V | 125 °C | -55 °C | Chip | 2 | TR | 500 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||
|
WR08X2491FT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 2.49 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 100 V | 125 °C | -55 °C | Chip | 2 | TR | 500 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||
|
TR20FBD2K49
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.49 kΩ | 1 % | 20 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | Radial, | 8533.21.00.90 | |||||||
|
NMCR08052.49K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.49 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | , 0805 | |||||||||||||||
|
HVC251042491FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 2.49 kΩ | 1 % | 600 mW | 2510 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 25 °C | YES | 2.5 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | OHMITE MANUFACTURING CO | unknown | EAR99 | CHIP, ROHS COMPLIANT |