Filter Your Search
1 - 10 of 2,678,175 results
|
SC3-7150-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 715 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||||||||||
|
WF12H2210BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 221 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | ||||||||||||
|
MX515-12M4-5.0%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
700827100B+/-90PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e3 | 2 | Tin (Sn) | TT ELECTRONICS PLC | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
TK134-86.6K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 86.6 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | TK134 | 300 V | 175 °C | -55 °C | Square | 2 | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
TK134-130K-0.1%-10PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 130 kΩ | 0.1 % | 300 mW | 2910 | Radial | 10 ppm/°C | FIXED RESISTOR | TK134 | 300 V | 175 °C | -55 °C | Square | 2 | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
RK73A2ALBC154J
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 150 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||||
|
MX515-1G84-2.0%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
TK134-149K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 149 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | TK134 | 300 V | 175 °C | -55 °C | Square | 2 | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
MX515-759M-1.0%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) | CADDOCK ELECTRONICS INC | , | compliant | EAR99 |