Filter Your Search
41 - 50 of 2,678,175 results
|
WF08H3000BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 300 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 150V | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | |||||||||||||
|
WR04X3323FB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 332 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | ||||||||
|
CRH1206-FW-1474E
Bourns Inc
|
Check for Price | No | Obsolete | 1.47 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CRH1206 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | BOURNS INC | CHIP | compliant | EAR99 | ||||||||||||||
|
700825202B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
TK134-74.1K-0.1%-10PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 74.1 kΩ | 0.1 % | 300 mW | 2910 | Radial | 10 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
TK134-110K-0.1%-20PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 110 kΩ | 0.1 % | 300 mW | 2910 | Radial | 20 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
MX515-1G84-2.0%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
RK73A1JLBC202J
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 2 kΩ | 5 % | 63 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0603 | compliant | EAR99 | ||||||||||||||
|
700875901B+/-90PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
RP1S5CAR182F
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 182 mΩ | 1 % | 1.5 W | 3916 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 75 V | 125 °C | -55 °C | Rectangular | 2 | J BEND | 4.04 mm | 10.01 mm | 4.04 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.30 |