Parametric results for: PSO2CF683M under Fixed Resistors

Filter Your Search

1 - 10 of 75,804,226 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRCW06031M78FKEA
Vishay Intertechnologies
$0.0001 Yes Yes Active 1.78 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm CHIP Compliant EAR99 8533.21.00.30
H8560RFZA
TE Connectivity
$0.0001 Yes Active 560 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8150KFZA
TE Connectivity
$0.0001 Yes Active 150 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm Axial, Compliant EAR99 8533.21.00.90
H8510KFZA
TE Connectivity
$0.0001 Yes Active 510 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H810RFZA
TE Connectivity
$0.0001 Yes Active 10 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8160RFZA
TE Connectivity
$0.0001 Yes Active 160 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8510RFZA
TE Connectivity
$0.0001 Yes Active 510 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8330RFZA
TE Connectivity
$0.0001 Yes Active 330 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H824RFZA
TE Connectivity
$0.0001 Yes Active 24 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
H8390KFZA
TE Connectivity
$0.0001 Yes Active 390 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90