Parametric results for: RCWP510060K4JKTP under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcwp510060k4jktp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RCWP510060K4JKTP
Vishay Intertechnologies
Check for Price No Active 60.4 kΩ 5 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30