Parametric results for: RN73F2A6201B under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CQ07W40000T1E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 1210 SMT JUMPER e3 155 °C 55 °C Chip 2 TR Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
Z25CT26R
KOA Speer Electronics Inc
Check for Price Yes Yes Active THROUGH HOLE MOUNT Axial JUMPER RATED CURRENT : 2.5A 70 °C NO 500 V e2 155 °C -55 °C Conformal Coated 2 TUBULAR PACKAGE TR TIN COPPER WIRE 600 µm 20 mm 2.3 mm 6.1 mm KOA SPEER ELECTRONICS INC compliant EAR99 Axial,
CR2512-1W-000PT
VENKEL LTD
Check for Price Yes Active 1 W 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM 70 °C YES 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch PALLADIUM SILVER WRAPAROUND 560 µm 6.3 mm 3.2 mm VENKEL LTD compliant EAR99 SMT, 2512 8533.21.00.30
Z21-BC2W
RCD Components Inc
Check for Price Yes Active THROUGH HOLE MOUNT JUMPER RATED CURRENT : 15A NO Tubular 2 BULK TIN WIRE 700 µm RCD COMPONENTS INC compliant EAR99
MP001269
SPC Multicomp
$0.0111 Yes Active 200 mW 0603 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT : 5A 70 °C YES AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO unknown CHIP
PZR0805-0R00NW
Vishay Intertechnologies
$3.2613 Yes Active 150 mW 0805 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 2.7A 70 °C YES e2 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30
ZWB00000000A70
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active THROUGH HOLE MOUNT JUMPER RATED CURRENT: 25A 25 °C NO e3 150 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD compliant EAR99 AXIAL LEADED, ROHS COMPLIANT
CQ10070000TAE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 2010 SMT JUMPER e3 155 °C 55 °C Chip 2 TR Tin (Sn) - with Nickel (Ni) barrier 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CC12MTTED
KOA Speer Electronics Inc
Check for Price Yes Yes Active SURFACE MOUNT MELF JUMPER RATED CURRENT: 2A 70 °C YES e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.55 mm 3.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 MELF,
ZWC00000000A20
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active THROUGH HOLE MOUNT JUMPER RATED CURRENT: 25A 25 °C NO e3 150 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD compliant EAR99 AXIAL LEADED, ROHS COMPLIANT