Filter Your Search
31 - 40 of 2,678,175 results
|
ZJ1B-TC12
RCD Components Inc
|
Check for Price | Active | THROUGH HOLE MOUNT | Axial | JUMPER | RATED CURRENT: 5A | NO | 155 °C | -55 °C | Tubular | 2 | TR | WIRE | 500 µm | 1.55 mm | 3.4 mm | RCD COMPONENTS INC | AXIAL | compliant | EAR99 | |||||||||||||||||
|
M32519B06T
State of the Art Inc
|
Check for Price | Active | 150 mW | 0705 | SURFACE MOUNT | JUMPER | RATED CURRENT: 2.7A | 70 °C | YES | e3 | MIL-PRF-32159 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | TIN | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | |||||||||||||||
|
BZW400000AC0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 250 mW | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | |||||||||||||||||||
|
ZOT0W400000B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | JUMPER | METAL WIRE | 70 °C | NO | e3 | Tubular | 2 | TUBULAR PACKAGE | Bulk | TIN | WIRE | 540 µm | 28 mm | 2.2 mm | 6.5 mm | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
ZWB00000000AC0
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 25 °C | NO | e3 | 150 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | |||||||||||||||||
|
CC12MTBK
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1406 | SURFACE MOUNT | SMT | JUMPER | CARBON FILM | IEC60115-8, RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.5 mm | KOA SPEER ELECTRONICS INC | MELF, | compliant | EAR99 | 8533.10.00.42 | |||||||||
|
PZR0805-0R00NW
Vishay Intertechnologies
|
$3.2613 | Yes | Active | 150 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2.7A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
PZR0402-0R00NPB
Vishay Intertechnologies
|
$3.5811 | Yes | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 1.4A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
Z21-BC2W
RCD Components Inc
|
Check for Price | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT : 15A | NO | Tubular | 2 | BULK | TIN | WIRE | 700 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||||
|
CQ06W80000TEE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1206 | SMT | JUMPER | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |