Parametric results for: RNF14CBE412R under Fixed Resistors

Filter Your Search

1 - 10 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
UCR03EVPFSR075
ROHM Semiconductor
$0.4385 Yes Yes Active 75 mΩ 1 % 250 mW 0603 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES TS 16949 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 500 µm 1.6 mm 870 µm CHIP Compliant
LR1206-R07FW
TT Electronics Welwyn Components
$0.4634 Yes Active CHIP, ROHS COMPLIANT Compliant
LR2010-R04FW
TT Electronics Welwyn Components
$0.5776 Yes Active CHIP, ROHS COMPLIANT Compliant
LR2512-R04FW
TT Electronics Welwyn Components
$0.7272 Yes Active CHIP, ROHS COMPLIANT Compliant
RC55Y-75KBI
TT Electronics Welwyn Components
$1.5286 Yes Active 75 kΩ 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
RC55Y-20KBI
TT Electronics Welwyn Components
$1.5657 Yes Active 20 kΩ 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
RC55Y-10KBI
TT Electronics Welwyn Components
$1.6372 Yes Active 10 kΩ 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
RC55Y-11KBI
TT Electronics Welwyn Components
$1.6540 Yes Active 11 kΩ 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
RC55Y-15KBI
TT Electronics Welwyn Components
$1.7633 Yes Active 15 kΩ 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
RC55Y-13KBI
TT Electronics Welwyn Components
$1.7760 Yes Active 13 kΩ 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant