Parametric results for: RW80UR255F under Fixed Resistors

Filter Your Search

|
-
-
-
-
-
Manufacturer Part Number: rw80ur255f

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
RW80UR255F
TT Electronics Resistors
Check for Price No Obsolete 255 mΩ 1 % 2 W Axial 650 ppm/°C FIXED RESISTOR WIRE WOUND T(WIREWOUND) 154.9 V MIL-R-26 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 38.1 mm 2.4 mm 10.3 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
RW80UR255FB12
Vishay Dale
Check for Price No Active 255 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 714.1 mV e0 MIL-PRF-26 250 °C -65 °C Tubular 2 BULK Tin/Lead (Sn60Pb40) WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80 Axial,
RW80UR255FS70
Vishay Dale
Check for Price No Active 255 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 714.1 mV e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TR Tin/Lead (Sn60Pb40) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80 Axial,