Filter Your Search
41 - 50 of 2,678,175 results
|
PSN6MSF167K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 160 MΩ | 10 % | 250 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 300 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
PSN3MFB826K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 82 MΩ | 10 % | 25 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 90 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
PSN4MSF367K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 360 MΩ | 10 % | 50 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 120 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
PSN5MSFA475K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4.7 MΩ | 10 % | 125 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 500 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
SWTS1000KB330K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 kΩ | 10 % | 1 kW | Screw Ends | FIXED RESISTOR | WIRE WOUND | e3 | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 508 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Screw Ends, | |||||||||||||
|
SWTS400JB91R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 91 Ω | 5 % | 400 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | e3 | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 40 mm | 342 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Screw Ends, | |||||||||||||
|
5WM150
NTE Electronics Inc
|
Check for Price | Active | 500 Ω | 1 % | 5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 160 V | 275 °C | -55 °C | Rectangular | 2 | LUG | 8.13 mm | 16.41 mm | 15.24 mm | NTE ELECTRONICS INC | unknown | ||||||||||||||
|
HR11R3740B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||||||||||
|
700827100B+/-90PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e3 | 2 | Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | , | |||||||||||||||||||||||
|
4061R2640B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | 4000 | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | unknown | EAR99 |