Filter Your Search
41 - 50 of 4,608 results
|
MCWR12X27R0FTL
SPC Multicomp
|
$0.0328 | Yes | Active | 27 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
CRGH0805F27R
TE Connectivity
|
$0.0350 | Yes | Active | 27 Ω | 1 % | 330 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||||||||
|
2176325-6
TE Connectivity
|
$0.0362 | Yes | Active | 27 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||||||
|
MP003521
SPC Multicomp
|
$0.0371 | Yes | Active | 27 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
PMR01TJ0270A50
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0417 | Yes | Active | 27 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 25 mm | 2.5 mm | 6.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
MCPAS0606J0270T5E
SPC Multicomp
|
$0.0419 | Yes | Active | 27 Ω | 5 % | 600 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||
|
MCSR12X27R0FTL
SPC Multicomp
|
$0.0436 | Active | 27 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
CRGH1206J27R
TE Connectivity
|
$0.0448 | Yes | Active | 27 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||
|
MCRE000018
SPC Multicomp
|
$0.0449 | Yes | Active | 27 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
MOR01SJ0270A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0451 | Yes | Active | 27 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |