Parametric results for: WSL2816R0500FEH under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsl2816r0500feh Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
WSL2816R0500FEH
Vishay Intertechnologies
$0.6239 Yes Active 50 mΩ 1 % 2 W 2816 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 7.1 mm 4.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2816R0500FEH
Vishay Dale
$0.7126 Yes Yes Active 50 mΩ 1 % 2 W 2816 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 7.1 mm 4.2 mm VISHAY INTERTECHNOLOGY INC SMT, 2816 unknown Vishay EAR99 8533.21.00.30