Filter Your Search
1 - 2 of 2 results
|
WSL2816R0500FEH
Vishay Intertechnologies
|
$0.6239 | Yes | Active | 50 mΩ | 1 % | 2 W | 2816 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 316.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 7.1 mm | 4.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL2816R0500FEH
Vishay Dale
|
$0.7126 | Yes | Yes | Active | 50 mΩ | 1 % | 2 W | 2816 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 316.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 7.1 mm | 4.2 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2816 | unknown | Vishay | EAR99 | 8533.21.00.30 |