Parametric results for: lrmap2512-r02ft4 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lrmap2512r02ft4 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
LRMAP2512-R02FT4
TT Electronics Resistors
Check for Price Yes Active 20 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant TT Electronics